Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1781 | |
|---|---|
DigiKey Part Number | RHM1.78KBFTR-ND - Tape & Reel (TR) RHM1.78KBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1781 |
Description | RES SMD 1.78K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1781 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-071K78L | YAGEO | 0 | AC2010FK-071K78L-ND | 0,39907 € | Upgrade |
| CRCW20101K78FKEF | Vishay Dale | 0 | 541-1.78KACTR-ND | 0,38801 € | Upgrade |
| CRCW20101K78FKTF | Vishay Dale | 0 | CRCW20101K78FKTF-ND | 0,93626 € | Upgrade |
| ERJ-12SF1781U | Panasonic Industry | 5.256 | P1.78KACCT-ND | 3,93000 € | Upgrade |
| ERJ-S1DF1781U | Panasonic Industry | 0 | ERJ-S1DF1781U-ND | 1,38574 € | Upgrade |







