Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1503 | |
|---|---|
DigiKey Part Number | RHM150KBFTR-ND - Tape & Reel (TR) RHM150KBFCT-ND - Cut Tape (CT) RHM150KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1503 |
Description | RES SMD 150K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1503 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07150KL | YAGEO | 0 | AC2010FK-07150KL-ND | 0,03622 € | Upgrade |
| CRCW2010150KFKEF | Vishay Dale | 0 | 541-150KACCT-ND | 0,20000 € | Upgrade |
| CRCW2010150KFKTF | Vishay Dale | 0 | CRCW2010150KFKTF-ND | 0,08506 € | Upgrade |
| ERJ-S1DF1503U | Panasonic Industry | 0 | ERJ-S1DF1503U-ND | 0,12589 € | Upgrade |
| RMCF2010FT150K | Stackpole Electronics Inc | 0 | RMCF2010FT150KCT-ND | 0,19000 € | Upgrade |






