Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1502 | |
|---|---|
DigiKey Part Number | RHM15.0KBFTR-ND - Tape & Reel (TR) RHM15.0KBFCT-ND - Cut Tape (CT) RHM15.0KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1502 |
Description | RES SMD 15K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1502 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0715KL | YAGEO | 3.156 | 13-AC2010FK-0715KLCT-ND | 0,21000 € | Upgrade |
| CRCW201015K0FKEF | Vishay Dale | 0 | 541-15.0KACCT-ND | 0,20000 € | Upgrade |
| CRCW201015K0FKTF | Vishay Dale | 0 | CRCW201015K0FKTF-ND | 0,08506 € | Upgrade |
| ERJ-S1DF1502U | Panasonic Industry | 0 | ERJ-S1DF1502U-ND | 0,12589 € | Upgrade |
| RMCF2010FT15K0 | Stackpole Electronics Inc | 21.736 | RMCF2010FT15K0CT-ND | 0,19000 € | Upgrade |






