Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1241 | |
|---|---|
DigiKey Part Number | RHM1.24KBFTR-ND - Tape & Reel (TR) RHM1.24KBFCT-ND - Cut Tape (CT) RHM1.24KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1241 |
Description | RES SMD 1.24K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1241 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-071K24L | YAGEO | 0 | AC2010FK-071K24L-ND | 0,03626 € | Upgrade |
| CRCW20101K24FKEF | Vishay Dale | 0 | CRCW20101K24FKEF-ND | 0,03525 € | Upgrade |
| CRCW20101K24FKTF | Vishay Dale | 0 | CRCW20101K24FKTF-ND | 0,08339 € | Upgrade |
| ERJ-S1DF1241U | Panasonic Industry | 0 | ERJ-S1DF1241U-ND | 0,12342 € | Upgrade |
| RMCF2010FT1K24 | Stackpole Electronics Inc | 0 | RMCF2010FT1K24-ND | 0,03134 € | Upgrade |






