Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHJ8R2 | |
|---|---|
DigiKey Part Number | RHM8.2BETR-ND - Tape & Reel (TR) RHM8.2BECT-ND - Cut Tape (CT) RHM8.2BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ8R2 |
Description | RES SMD 8.2 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ8R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ8R2U | Panasonic Industry | 16.300 | P8.2VCT-ND | 0,20000 € | Direct |
| AA1210FR-078R2L | YAGEO | 0 | AA1210FR-078R2L-ND | 0,05132 € | Upgrade |
| AA1210JR-078R2L | YAGEO | 0 | AA1210JR-078R2L-ND | 0,03588 € | Upgrade |
| AC1210JR-078R2L | YAGEO | 0 | AC1210JR-078R2L-ND | 0,03441 € | Upgrade |
| CRCW12108R20FKEA | Vishay Dale | 0 | CRCW12108R20FKEA-ND | 0,03671 € | Upgrade |





