Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ820 | |
|---|---|
DigiKey Part Number | RHM82BETR-ND - Tape & Reel (TR) RHM82BECT-ND - Cut Tape (CT) RHM82BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ820 |
Description | RES SMD 82 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ820 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ820U | Panasonic Industry | 14.225 | P82VCT-ND | 0,20000 € | Direct |
| CRCW121082R0FKEA | Vishay Dale | 0 | CRCW121082R0FKEA-ND | 0,02861 € | Upgrade |
| CRCW121082R0JNEA | Vishay Dale | 6.663 | 541-82VCT-ND | 0,16000 € | Upgrade |
| CRCW121082R0JNTA | Vishay Dale | 0 | CRCW121082R0JNTA-ND | 0,05299 € | Upgrade |
| ERJ-P14J820U | Panasonic Industry | 11.121 | P82ASCT-ND | 0,20000 € | Upgrade |





