MCR25JZHJ6R8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 84.840
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05132 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03588 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03671 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04653 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07040 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.030
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05299 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 4.995
Unit Price: 0,19000 €
Datasheet
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ6R8

DigiKey Part Number
RHM6.8BETR-ND - Tape & Reel (TR)
RHM6.8BECT-ND - Cut Tape (CT)
RHM6.8BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHJ6R8
Description
RES SMD 6.8 OHM 5% 1/4W 1210
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ6R8UPanasonic Industry84.840P6.8VCT-ND0,20000 €Direct
AA1210FR-076R8LYAGEO0AA1210FR-076R8L-ND0,05132 €Upgrade
AA1210JR-076R8LYAGEO0AA1210JR-076R8L-ND0,03588 €Upgrade
CRCW12106R80FKEAVishay Dale0CRCW12106R80FKEA-ND0,03671 €Upgrade
CRCW12106R80FNEAVishay Dale0CRCW12106R80FNEA-ND0,04653 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes