Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ471 | |
|---|---|
DigiKey Part Number | RHM470BETR-ND - Tape & Reel (TR) RHM470BECT-ND - Cut Tape (CT) RHM470BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ471 |
Description | RES SMD 470 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ471 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ471U | Panasonic Industry | 4.221 | P470VCT-ND | 0,20000 € | Direct |
| CRCW1210470RFKEA | Vishay Dale | 16.624 | 541-470AACT-ND | 0,18000 € | Upgrade |
| CRCW1210470RJNEA | Vishay Dale | 1.997 | 541-470VCT-ND | 0,16000 € | Upgrade |
| CRCW1210470RJNEAHP | Vishay Dale | 11.083 | 541-470NCT-ND | 0,45000 € | Upgrade |
| CRCW1210470RJNTA | Vishay Dale | 0 | CRCW1210470RJNTA-ND | 0,05299 € | Upgrade |






