MCR25JZHJ434 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 28.646
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02875 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02440 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04155 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.973
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,07297 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03739 €
Datasheet
430 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ434

DigiKey Part Number
RHM430KBETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR25JZHJ434
Description
RES SMD 430K OHM 5% 1/4W 1210
Customer Reference
Detailed Description
430 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ434UPanasonic Industry28.646P430KVCT-ND0,20000 €Direct
CRCW1210430KFKEAVishay Dale0CRCW1210430KFKEA-ND0,02875 €Upgrade
CRCW1210430KJNEAVishay Dale0541-430KVTR-ND0,02440 €Upgrade
CRCW1210430KJNTAVishay Dale0CRCW1210430KJNTA-ND0,04155 €Upgrade
ERJ-P14J434UPanasonic Industry9.973P430KASCT-ND0,20000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes