Direct
Upgrade
Upgrade
Upgrade

MCR25JZHJ3R3 | |
|---|---|
DigiKey Part Number | RHM3.3BETR-ND - Tape & Reel (TR) RHM3.3BECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ3R3 |
Description | RES SMD 3.3 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ3R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ3R3U | Panasonic Industry | 5.203 | P3.3VCT-ND | 0,20000 € | Direct |
| CRCW12103R30FKEA | Vishay Dale | 1.800 | 541-CRCW12103R30FKEACT-ND | 0,21000 € | Upgrade |
| CRCW12103R30FNEA | Vishay Dale | 5.000 | CRCW12103R30FNEA-ND | 0,04568 € | Upgrade |
| CRCW12103R30JNEA | Vishay Dale | 3.982 | 541-3.3VCT-ND | 0,16000 € | Upgrade |



