
MCR25JZHJ391 | |
|---|---|
DigiKey Part Number | RHM390BETR-ND - Tape & Reel (TR) RHM390BECT-ND - Cut Tape (CT) RHM390BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ391 |
Description | RES SMD 390 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ391 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ391U | Panasonic Industry | 5.637 | P390VCT-ND | 0,20000 € | Direct |
| CRCW1210390RJNEA | Vishay Dale | 3 | 541-390VCT-ND | 0,16000 € | Upgrade |
| ERJ-P14J391U | Panasonic Industry | 24.513 | P390ASCT-ND | 0,20000 € | Upgrade |
| RMCF1210JT390R | Stackpole Electronics Inc | 7.900 | RMCF1210JT390RCT-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01424 € | 56,96 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

