MCR25JZHJ302 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 32.478
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.058
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.196
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05299 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.249
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,07443 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03813 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09195 €
Datasheet
3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ302

DigiKey Part Number
RHM3.0KBETR-ND - Tape & Reel (TR)
RHM3.0KBECT-ND - Cut Tape (CT)
RHM3.0KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHJ302
Description
RES SMD 3K OHM 5% 1/4W 1210
Customer Reference
Detailed Description
3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes