Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ273 | |
|---|---|
DigiKey Part Number | RHM27KBETR-ND - Tape & Reel (TR) RHM27KBECT-ND - Cut Tape (CT) RHM27KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ273 |
Description | RES SMD 27K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ273 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ273U | Panasonic Industry | 4.958 | P27KVCT-ND | 0,20000 € | Direct |
| CRCW121027K0FKEA | Vishay Dale | 0 | CRCW121027K0FKEA-ND | 0,02875 € | Upgrade |
| CRCW121027K0JNEA | Vishay Dale | 0 | 541-27KVTR-ND | 0,02440 € | Upgrade |
| CRCW121027K0JNTA | Vishay Dale | 0 | CRCW121027K0JNTA-ND | 0,05299 € | Upgrade |
| ERJ-P14J273U | Panasonic Industry | 0 | P27KASCT-ND | 0,20000 € | Upgrade |





