MCR25JZHJ271 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.862
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.284
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.118
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05299 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 208
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,07297 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03739 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 18.718
Unit Price: 0,11000 €
Datasheet
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ271

DigiKey Part Number
RHM270BETR-ND - Tape & Reel (TR)
RHM270BECT-ND - Cut Tape (CT)
RHM270BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHJ271
Description
RES SMD 270 OHM 5% 1/4W 1210
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ271UPanasonic Industry6.862P270VCT-ND0,20000 €Direct
CRCW1210270RFKEAVishay Dale6.284541-270AACT-ND0,18000 €Upgrade
CRCW1210270RJNEAVishay Dale6.118541-270VCT-ND0,16000 €Upgrade
CRCW1210270RJNTAVishay Dale0CRCW1210270RJNTA-ND0,05299 €Upgrade
ERJ-P14J271UPanasonic Industry208P270ASCT-ND0,20000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes