Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ224 | |
|---|---|
DigiKey Part Number | RHM220KBETR-ND - Tape & Reel (TR) RHM220KBECT-ND - Cut Tape (CT) RHM220KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ224 |
Description | RES SMD 220K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ224 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ224U | Panasonic Industry | 648 | P220KVCT-ND | 0,20000 € | Direct |
| CRCW1210220KFKEA | Vishay Dale | 0 | CRCW1210220KFKEA-ND | 0,02717 € | Upgrade |
| CRCW1210220KJNEA | Vishay Dale | 2.869 | 541-220KVCT-ND | 0,16000 € | Upgrade |
| CRCW1210220KJNTA | Vishay Dale | 0 | CRCW1210220KJNTA-ND | 0,05299 € | Upgrade |
| ERJ-P14J224U | Panasonic Industry | 32.034 | P220KASCT-ND | 0,20000 € | Upgrade |





