Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ205 | |
|---|---|
DigiKey Part Number | RHM2.0MBETR-ND - Tape & Reel (TR) RHM2.0MBECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ205 |
Description | RES SMD 2M OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ205 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ205U | Panasonic Industry | 20.994 | P2.0MVCT-ND | 0,20000 € | Direct |
| CRCW12102M00FKEA | Vishay Dale | 0 | CRCW12102M00FKEA-ND | 0,02717 € | Upgrade |
| CRCW12102M00JNEA | Vishay Dale | 0 | CRCW12102M00JNEA-ND | 0,02440 € | Upgrade |
| CRCW12102M00JNTA | Vishay Dale | 0 | CRCW12102M00JNTA-ND | 0,05499 € | Upgrade |
| RMCF1210JT2M00 | Stackpole Electronics Inc | 0 | RMCF1210JT2M00-ND | 0,01301 € | Upgrade |




