
MCR25JZHJ204 | |
|---|---|
DigiKey Part Number | RHM200KBETR-ND - Tape & Reel (TR) RHM200KBECT-ND - Cut Tape (CT) RHM200KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ204 |
Description | RES SMD 200K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ204 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210200KFKEA | Vishay Dale | 15.065 | 541-200KAACT-ND | 0,18000 € | Upgrade |
| CRCW1210200KJNEA | Vishay Dale | 5.989 | 541-200KVCT-ND | 0,16000 € | Upgrade |
| ERJ-P14J204U | Panasonic Industry | 25.039 | P200KASCT-ND | 0,20000 € | Upgrade |
| RMCF1210JT200K | Stackpole Electronics Inc | 0 | RMCF1210JT200KCT-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01424 € | 56,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02830 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02920 € | 2,92 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

