Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ104 | |
|---|---|
DigiKey Part Number | RHM100KBETR-ND - Tape & Reel (TR) RHM100KBECT-ND - Cut Tape (CT) RHM100KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ104 |
Description | RES SMD 100K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ104 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ104U | Panasonic Industry | 24.810 | P100KVCT-ND | 0,20000 € | Direct |
| CRCW1210100KFKEA | Vishay Dale | 23.678 | 541-100KAACT-ND | 0,18000 € | Upgrade |
| CRCW1210100KJNEA | Vishay Dale | 7.079 | 541-100KVCT-ND | 0,16000 € | Upgrade |
| CRCW1210100KJNEAHP | Vishay Dale | 0 | 541-100KNTR-ND | 0,11824 € | Upgrade |
| CRCW1210100KJNTA | Vishay Dale | 0 | CRCW1210100KJNTA-ND | 0,05299 € | Upgrade |







