MCR25JZHFSR068 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3.918
Unit Price: 0,65000 €
Datasheet
68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHFSR068

DigiKey Part Number
RHM.068TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR25JZHFSR068
Description
RES 0.068 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHFSR068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
0/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE121068L0FKEAVishay Dale3.918541-RCWE121068L0FKEACT-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes