Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR25JZHFL2R00 | |
|---|---|
DigiKey Part Number | MCR25JZHFL2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHFL2R00 |
Description | RES SMD 2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHFL2R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP1210FT2R00 | Stackpole Electronics Inc | 3 | 738-RMCP1210FT2R00CT-ND | 0,17000 € | Direct |
| CRCW12102R00FKEA | Vishay Dale | 4.957 | 541-2.00AACT-ND | 0,21000 € | Upgrade |
| AA1210FR-072RL | YAGEO | 0 | AA1210FR-072RL-ND | 0,05132 € | Similar |
| AC1210FR-072RL | YAGEO | 5.523 | 13-AC1210FR-072RLCT-ND | 0,21000 € | Similar |
| RC1210FR-072RL | YAGEO | 16.106 | 13-RC1210FR-072RLCT-ND | 0,19000 € | Similar |





