Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF6651 | |
|---|---|
DigiKey Part Number | RHM6.65KBDTR-ND - Tape & Reel (TR) RHM6.65KBDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF6651 |
Description | RES SMD 6.65K OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MCR25JZHF6651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |






