Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF63R4 | |
|---|---|
DigiKey Part Number | RHM63.4BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF63R4 |
Description | RES SMD 63.4 OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF63R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0763R4L | YAGEO | 0 | AC1210FR-0763R4L-ND | 0,03116 € | Upgrade |
| CRCW121063R4FKEA | Vishay Dale | 0 | CRCW121063R4FKEA-ND | 0,02875 € | Upgrade |
| CRCW121063R4FKTA | Vishay Dale | 0 | CRCW121063R4FKTA-ND | 0,06114 € | Upgrade |
| ERJ-14NF63R4U | Panasonic Industry | 50.174 | P63.4AACT-ND | 0,26000 € | Upgrade |
| ERJ-S14F63R4U | Panasonic Industry | 0 | ERJ-S14F63R4U-ND | 0,10582 € | Upgrade |






