MCR25JZHF6191 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03155 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06191 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.498
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,10930 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03262 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01715 €
Datasheet
6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHF6191

DigiKey Part Number
RHM6.19KBDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR25JZHF6191
Description
RES SMD 6.19K OHM 1% 1/4W 1210
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHF6191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes