
MCR25JZHF56R2 | |
|---|---|
DigiKey Part Number | RHM56.2BDTR-ND - Tape & Reel (TR) RHM56.2BDCT-ND - Cut Tape (CT) RHM56.2BDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF56R2 |
Description | RES SMD 56.2 OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF56R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02046 $ | 81,84 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,07100 $ | 0,71 $ |
| 25 | 0,05480 $ | 1,37 $ |
| 50 | 0,04600 $ | 2,30 $ |
| 100 | 0,03910 $ | 3,91 $ |
| 250 | 0,03216 $ | 8,04 $ |
| 500 | 0,02816 $ | 14,08 $ |
| 1.000 | 0,02500 $ | 25,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,07300 $ | 0,73 $ |
| 50 | 0,04820 $ | 2,41 $ |
| 100 | 0,04100 $ | 4,10 $ |
| 500 | 0,02922 $ | 14,61 $ |
| 1.000 | 0,02568 $ | 25,68 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

