Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF2611 | |
|---|---|
DigiKey Part Number | RHM2.61KBDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF2611 |
Description | RES SMD 2.61K OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF2611 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-072K61L | YAGEO | 0 | AC1210FR-072K61L-ND | 0,03116 € | Upgrade |
| CRCW12102K61FKEA | Vishay Dale | 1.992 | 541-2.61KAACT-ND | 0,18000 € | Upgrade |
| CRCW12102K61FKTA | Vishay Dale | 0 | CRCW12102K61FKTA-ND | 0,06114 € | Upgrade |
| ERJ-14NF2611U | Panasonic Industry | 0 | P2.61KAACT-ND | 0,26000 € | Upgrade |
| ERJ-S14F2611U | Panasonic Industry | 0 | ERJ-S14F2611U-ND | 0,10582 € | Upgrade |






