
MCR25JZHF2491 | |
|---|---|
DigiKey Part Number | RHM2.49KBDTR-ND - Tape & Reel (TR) RHM2.49KBDCT-ND - Cut Tape (CT) RHM2.49KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF2491 |
Description | RES SMD 2.49K OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF2491 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-072K49L | YAGEO | 3.810 | YAG5454CT-ND | 0,20000 € | Upgrade |
| CRCW12102K49FKEA | Vishay Dale | 4.910 | 541-2.49KAACT-ND | 0,18000 € | Upgrade |
| ERJ-14NF2491U | Panasonic Industry | 38.472 | P2.49KAACT-ND | 0,26000 € | Upgrade |
| ERJ-P14F2491U | Panasonic Industry | 3.574 | P16107CT-ND | 0,28000 € | Upgrade |
| RMCF1210FT2K49 | Stackpole Electronics Inc | 0 | RMCF1210FT2K49CT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01739 € | 69,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03320 € | 3,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03480 € | 3,48 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

