Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF1130 | |
|---|---|
DigiKey Part Number | RHM113BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF1130 |
Description | RES SMD 113 OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF1130 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07113RL | YAGEO | 0 | AC1210FR-07113RL-ND | 0,03116 € | Upgrade |
| CRCW1210113RFKEA | Vishay Dale | 0 | CRCW1210113RFKEA-ND | 0,02875 € | Upgrade |
| CRCW1210113RFKTA | Vishay Dale | 0 | CRCW1210113RFKTA-ND | 0,06114 € | Upgrade |
| ERJ-14NF1130U | Panasonic Industry | 15.380 | P113AACT-ND | 0,26000 € | Upgrade |
| ERJ-P14F1130U | Panasonic Industry | 0 | P16086CT-ND | 0,30000 € | Upgrade |







