
MCR18SEQPF1500 | |
|---|---|
DigiKey Part Number | 846-MCR18SEQPF1500TR-ND - Tape & Reel (TR) 846-MCR18SEQPF1500CT-ND - Cut Tape (CT) 846-MCR18SEQPF1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18SEQPF1500 |
Description | 3216(1206)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02040 € | 5,10 € |
| 500 | 0,01762 € | 8,81 € |
| 1.000 | 0,01543 € | 15,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01195 € | 59,75 € |
| 10.000 | 0,01094 € | 109,40 € |
| 15.000 | 0,01045 € | 156,75 € |
| 25.000 | 0,00992 € | 248,00 € |
| 35.000 | 0,00961 € | 336,35 € |
| 50.000 | 0,00932 € | 466,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

