MCR18EZPJ473 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13.823
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 35.878
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02115 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.000
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15.757
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 43.966
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.157
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 38.399
Unit Price: 0,15000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02780 €
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: 0,26000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.789
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06230 €
Datasheet

Similar


YAGEO
In Stock: 10.000
Unit Price: 0,23000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03143 €
Datasheet
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ473

DigiKey Part Number
RHM47KERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ473
Description
RES SMD 47K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00411 €20,55 €
Manufacturers Standard Package
Unit Price without VAT:0,00411 €
Unit Price with VAT:0,00489 €