MCR18EZPJ301 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.925
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 39.750
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 169.299
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 59.472
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.123
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02745 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04774 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.616
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06152 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02137 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.074
Unit Price: 0,08000 €
Datasheet
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ301

DigiKey Part Number
RHM300ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ301
Description
RES SMD 300 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206300RJNEAVishay Dale8.925541-300ECT-ND0,08000 €Direct
ERJ-8GEYJ301VPanasonic Industry39.750P300ECT-ND0,13000 €Direct
RMCF1206JG300RStackpole Electronics Inc0RMCF1206JG300R-ND0,00369 €Direct
RMCF1206JT300RStackpole Electronics Inc169.299RMCF1206JT300RCT-ND0,08000 €Direct
CRCW1206300RFKEAVishay Dale59.472541-300FCT-ND0,09000 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00406 €20,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00406 €
Unit Price with VAT:0,00483 €