Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR18EZPF9100 | |
|---|---|
DigiKey Part Number | RHM910FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF9100 |
Description | RES SMD 910 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF9100 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-9100ELF | Bourns Inc. | 27.518 | 118-CR1206-FX-9100ELFCT-ND | 0,08000 € | Direct |
| CRCW1206910RFKEA | Vishay Dale | 14.435 | 541-910FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF9100V | Panasonic Industry | 53.214 | P910FCT-ND | 0,15000 € | Direct |
| RMCF1206FT910R | Stackpole Electronics Inc | 10.903 | RMCF1206FT910RCT-ND | 0,08000 € | Direct |
| AC1206FR-07910RL | YAGEO | 2.762 | 13-AC1206FR-07910RLCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |








