Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZPF4321 | |
|---|---|
DigiKey Part Number | RHM4.32KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF4321 |
Description | RES SMD 4.32K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF4321 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4321ELF | Bourns Inc. | 42.359 | 118-CR1206-FX-4321ELFCT-ND | 0,08000 € | Direct |
| CRCW12064K32FKEA | Vishay Dale | 8.452 | 541-4.32KFCT-ND | 0,09000 € | Direct |
| ERJ-8ENF4321V | Panasonic Industry | 110.621 | P4.32KFCT-ND | 0,15000 € | Direct |
| RMCF1206FG4K32 | Stackpole Electronics Inc | 0 | RMCF1206FG4K32-ND | 0,00443 € | Direct |
| RMCF1206FT4K32 | Stackpole Electronics Inc | 2.775 | 738-RMCF1206FT4K32CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |










