Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZPF3243 | |
|---|---|
DigiKey Part Number | RHM324KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF3243 |
Description | RES SMD 324K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF3243 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3243ELF | Bourns Inc. | 0 | CR1206-FX-3243ELF-ND | 0,00636 € | Direct |
| CRCW1206324KFKEA | Vishay Dale | 18.216 | 541-324KFCT-ND | 0,09000 € | Direct |
| ERJ-8ENF3243V | Panasonic Industry | 49.628 | P324KFCT-ND | 0,15000 € | Direct |
| RMCF1206FT324K | Stackpole Electronics Inc | 2.260 | 738-RMCF1206FT324KCT-ND | 0,08000 € | Direct |
| AC1206FR-07324KL | YAGEO | 0 | AC1206FR-07324KL-ND | 0,01012 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |









