Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZPF30R1 | |
|---|---|
DigiKey Part Number | RHM30.1FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF30R1 |
Description | RES SMD 30.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF30R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-30R1ELF | Bourns Inc. | 24.540 | 118-CR1206-FX-30R1ELFCT-ND | 0,08000 € | Direct |
| CRCW120630R1FKEA | Vishay Dale | 24.001 | 541-30.1FCT-ND | 0,09000 € | Direct |
| CRCW120630R1FKTA | Vishay Dale | 6.401 | 541-CRCW120630R1FKTACT-ND | 0,14000 € | Direct |
| ERJ-8ENF30R1V | Panasonic Industry | 87.165 | P30.1FCT-ND | 0,15000 € | Direct |
| RMCF1206FG30R1 | Stackpole Electronics Inc | 0 | RMCF1206FG30R1-ND | 0,00443 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |









