MCR18EZPF2210 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.602
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 14.673
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 2.240
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 37.811
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00443 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64.698
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 6.394
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.955
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02200 €
Datasheet

Similar


YAGEO
In Stock: 46.194
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06043 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF2210

DigiKey Part Number
RHM221FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF2210
Description
RES SMD 221 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF2210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2210ELFBourns Inc.24.602CR1206-FX-2210ELFCT-ND0,08000 €Direct
CRCW1206221RFKEAVishay Dale14.673541-221FCT-ND0,09000 €Direct
CRCW1206221RFKTAVishay Dale2.240541-3036-1-ND0,14000 €Direct
ERJ-8ENF2210VPanasonic Industry37.811P221FCT-ND0,15000 €Direct
RMCF1206FG221RStackpole Electronics Inc0RMCF1206FG221R-ND0,00443 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00544 €27,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00544 €
Unit Price with VAT:0,00647 €