Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZPF21R5 | |
|---|---|
DigiKey Part Number | RHM21.5FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF21R5 |
Description | RES SMD 21.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF21R5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-21R5ELF | Bourns Inc. | 4.359 | 118-CR1206-FX-21R5ELFCT-ND | 0,08000 € | Direct |
| CRCW120621R5FKEA | Vishay Dale | 9.182 | 541-21.5FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF21R5V | Panasonic Industry | 57.242 | P21.5FCT-ND | 0,15000 € | Direct |
| RMCF1206FT21R5 | Stackpole Electronics Inc | 7.005 | 738-RMCF1206FT21R5CT-ND | 0,08000 € | Direct |
| AC1206FR-0721R5L | YAGEO | 0 | AC1206FR-0721R5L-ND | 0,01012 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |









