MCR18EZPF2153 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 15.000
Unit Price: 0,00769 $
Datasheet

Direct


Vishay Dale
In Stock: 1.336
Unit Price: 0,11000 $
Datasheet

Direct


Panasonic Industry
In Stock: 15.834
Unit Price: 0,18000 $
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 570
Unit Price: 0,10000 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05745 $
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10274 $
Datasheet

Similar


YAGEO
In Stock: 26.227
Unit Price: 0,10000 $
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01658 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00983 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00983 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01838 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02175 $
Datasheet
215 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF2153

DigiKey Part Number
RHM215KFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF2153
Description
RES SMD 215K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
215 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF2153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00640 $32,00 $
Manufacturers Standard Package
Unit Price without VAT:0,00640 $
Unit Price with VAT:0,00762 $