Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR18EZPF18R0 | |
|---|---|
DigiKey Part Number | RHM18.0FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF18R0 |
Description | RES SMD 18 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF18R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120618R0FKEA | Vishay Dale | 1.111 | 541-18.0FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF18R0V | Panasonic Industry | 24.098 | P18.0FCT-ND | 0,15000 € | Direct |
| RMCF1206FT18R0 | Stackpole Electronics Inc | 109.941 | RMCF1206FT18R0CT-ND | 0,08000 € | Direct |
| CRCW120618R0FKEAHP | Vishay Dale | 23.949 | 541-18.0UCT-ND | 0,25000 € | Upgrade |
| RMCP1206FT18R0 | Stackpole Electronics Inc | 0 | RMCP1206FT18R0-ND | 0,00961 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| Unit Price without VAT: | 0,00544 € |
|---|---|
| Unit Price with VAT: | 0,00647 € |










