MCR18EZPF1783 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 23.956
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 20.131
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00849 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00849 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02065 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10.084
Unit Price: 0,14000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.340
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01007 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05097 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet

Similar


YAGEO
In Stock: 2.875
Unit Price: 0,10000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
178 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF1783

DigiKey Part Number
RHM178KFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF1783
Description
RES SMD 178K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
178 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF1783 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00553 €27,65 €
Manufacturers Standard Package
Unit Price without VAT:0,00553 €
Unit Price with VAT:0,00658 €