MCR18EZPF1542 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 28.640
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 15.569
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 64.052
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00443 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22.761
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01012 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04882 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


YAGEO
In Stock: 14.006
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02056 €
Datasheet
15.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF1542

DigiKey Part Number
RHM15.4KFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF1542
Description
RES SMD 15.4K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
15.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF1542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1542ELFBourns Inc.28.640118-CR1206-FX-1542ELFCT-ND0,08000 €Direct
CRCW120615K4FKEAVishay Dale15.569541-15.4KFCT-ND0,09000 €Direct
ERJ-8ENF1542VPanasonic Industry64.052P15.4KFCT-ND0,15000 €Direct
RMCF1206FG15K4Stackpole Electronics Inc0RMCF1206FG15K4-ND0,00443 €Direct
RMCF1206FT15K4Stackpole Electronics Inc22.761738-RMCF1206FT15K4CT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00544 €27,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00544 €
Unit Price with VAT:0,00647 €