MCR18EZPF1204 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 30.107
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.750
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 61.523
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 594
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08513 €
Datasheet

Similar


YAGEO
In Stock: 29.802
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet
1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF1204

DigiKey Part Number
RHM1.20MFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF1204
Description
RES SMD 1.2M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF1204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M20FKEAVishay Dale30.107541-1.20MFCT-ND0,09000 €Direct
CRCW12061M20FKTAVishay Dale4.750541-CRCW12061M20FKTACT-ND0,14000 €Direct
ERJ-8ENF1204VPanasonic Industry61.523P1.20MFCT-ND0,15000 €Direct
AC1206FR-071M2LYAGEO59413-AC1206FR-071M2LCT-ND0,09000 €Upgrade
AR1206FR-071M2LYAGEO0AR1206FR-071M2L-ND0,08513 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00544 €27,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00544 €
Unit Price with VAT:0,00647 €