Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18EZHJ4R7 | |
|---|---|
DigiKey Part Number | RHM4.7ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHJ4R7 |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHJ4R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ4R7V | Panasonic Industry | 10.041 | P4.7ECT-ND | 0,13000 € | Direct |
| RCG12064R70JNEA | Vishay Dale | 3.045 | 541-1866-1-ND | 0,10000 € | Direct |
| CRG1206F4R7 | TE Connectivity Passive Product | 0 | CRG1206F4R7-ND | 0,01955 € | Upgrade |
| ERJ-8RQF4R7V | Panasonic Industry | 32.397 | P4.7RCT-ND | 0,20000 € | Upgrade |
| ERJ-8RQJ4R7V | Panasonic Industry | 2.674 | P4.7PCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00725 € | 36,25 € |
| Unit Price without VAT: | 0,00725 € |
|---|---|
| Unit Price with VAT: | 0,00863 € |







