Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR18EZHJ4R3 | |
|---|---|
DigiKey Part Number | RHM4.3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHJ4R3 |
Description | RES SMD 4.3 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHJ4R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ4R3V | Panasonic Industry | 0 | P4.3ECT-ND | 0,12000 € | Direct |
| RC1206FR-074R3L | YAGEO | 31.049 | 311-4.30FRCT-ND | 0,13000 € | Upgrade |
| RC1206JR-074R3L | YAGEO | 17.025 | 311-4.3ERCT-ND | 0,12000 € | Upgrade |
| RMCF1206FT4R30 | Stackpole Electronics Inc | 1.195 | RMCF1206FT4R30CT-ND | 0,08000 € | Upgrade |
| RMCF1206JT4R30 | Stackpole Electronics Inc | 0 | RMCF1206JT4R30TR-ND | 0,00471 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00725 € | 36,25 € |
| Unit Price without VAT: | 0,00725 € |
|---|---|
| Unit Price with VAT: | 0,00863 € |




