MCR18EZHJ271 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.138
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 22.425
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 2.816
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00676 €
Datasheet

Direct


Panasonic Industry
In Stock: 146.720
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Industry
In Stock: 67.969
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,06230 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.305
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 105.350
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 19.746
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,08823 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00723 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01764 €
Datasheet
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ271

DigiKey Part Number
RHM270ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ271
Description
RES SMD 270 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00734 €36,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00734 €
Unit Price with VAT:0,00873 €