MCR18EZHJ223 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 148.031
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 24.951
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 22.683
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


Panasonic Industry
In Stock: 17.333
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.578
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,06152 €
Datasheet

Direct


Vishay Dale
In Stock: 5.000
Unit Price: 0,14000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 77.356
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03104 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 53.021
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 69.185
Unit Price: 0,19000 €
Datasheet
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ223

DigiKey Part Number
RHM22KETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ223
Description
RES SMD 22K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-JW-223ELFBourns Inc.148.031118-CR1206-JW-223ELFCT-ND0,08000 €Direct
CRCW120622K0JNEAVishay Dale24.951541-22KECT-ND0,08000 €Direct
CRCW120622K0JNEACVishay Dale22.683541-CRCW120622K0JNEACCT-ND0,08000 €Direct
CRCW120622K0JNEBCVishay Dale0CRCW120622K0JNEBC-ND0,00667 €Direct
ERJ-8GEYJ223VPanasonic Industry17.333P22KECT-ND0,13000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00725 €36,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00725 €
Unit Price with VAT:0,00863 €