MCR18EZHJ000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00387 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.315
Unit Price: 0,15000 €
Datasheet

Direct


Bourns Inc.
In Stock: 97.162
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 299.799
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 48.552
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 58.940
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 351.711
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.968
Unit Price: 0,22000 €
Datasheet

Direct


YAGEO
In Stock: 806.560
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 8.041
Unit Price: 0,14000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 315.382
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.981.123
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 86.775
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ000

DigiKey Part Number
RHM0.0ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ000
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00684 €34,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00684 €
Unit Price with VAT:0,00814 €