Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZHFL7R50 | |
|---|---|
DigiKey Part Number | RHM7.50FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHFL7R50 |
Description | RES SMD 7.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHFL7R50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8RQF7R5V | Panasonic Industry | 1.841 | P7.5RCT-ND | 0,25000 € | Upgrade |
| RC1206FR-077R5L | YAGEO | 26.980 | 311-7.50FRCT-ND | 0,12000 € | Upgrade |
| RMCF1206FT7R50 | Stackpole Electronics Inc | 92.174 | RMCF1206FT7R50CT-ND | 0,08000 € | Upgrade |
| CRCW12067R50FKTA | Vishay Dale | 5.000 | CRCW12067R50FKTA-ND | 0,02188 € | Parametric Equivalent |
| CRCW12067R50FKTB | Vishay Dale | 0 | CRCW12067R50FKTB-ND | 0,02017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02336 € | 116,80 € |
| Unit Price without VAT: | 0,02336 € |
|---|---|
| Unit Price with VAT: | 0,02780 € |





