MCR18EZHF63R4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,94134 €
Datasheet

Direct


Vishay Dale
In Stock: 8.271
Unit Price: 36,74000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,01529 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,01529 €
Datasheet

Direct


Panasonic Industry
In Stock: 42.787
Unit Price: 60,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 34,31382 €
Datasheet

Direct


YAGEO
In Stock: 37.649
Unit Price: 33,40000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.896
Unit Price: 33,40000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,28406 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,26550 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 7,53437 €
Datasheet
63.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF63R4

DigiKey Part Number
RHM63.4FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF63R4
Description
RES SMD 63.4 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF63R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00964 €48,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00964 €
Unit Price with VAT:0,01147 €