Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR18EZHF4301 | |
|---|---|
DigiKey Part Number | RHM4.30KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF4301 |
Description | RES SMD 4.3K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF4301 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4301ELF | Bourns Inc. | 9.550 | 118-CR1206-FX-4301ELFCT-ND | 0,09000 € | Direct |
| CRCW12064K30FKEA | Vishay Dale | 16.341 | 541-4.30KFCT-ND | 0,09000 € | Direct |
| CRCW12064K30FKEAC | Vishay Dale | 0 | CRCW12064K30FKEAC-ND | 0,00767 € | Direct |
| CRCW12064K30FKEBC | Vishay Dale | 0 | CRCW12064K30FKEBC-ND | 0,00767 € | Direct |
| CRG1206F4K3 | TE Connectivity Passive Product | 0 | CRG1206F4K3-ND | 0,00750 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00952 € | 47,60 € |
| Unit Price without VAT: | 0,00952 € |
|---|---|
| Unit Price with VAT: | 0,01133 € |







