MCR18EZHF2001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 55.806
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 65.617
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00998 €
Datasheet

Direct


Panasonic Industry
In Stock: 48.282
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Direct


YAGEO
In Stock: 352.710
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 3.560
Unit Price: 0,16000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45.321
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 350.836
Unit Price: 0,08000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 4.830
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 22.423
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00818 €
Datasheet
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF2001

DigiKey Part Number
RHM2.00KFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF2001
Description
RES SMD 2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF2001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2001ELFBourns Inc.0CR1206-FX-2001ELFCT-ND0,08000 €Direct
CR1206-FX-2001GLFBourns Inc.0CR1206-FX-2001GLF-ND0,00000 €Direct
CRCW12062K00FKEAVishay Dale55.806541-2.00KFCT-ND0,09000 €Direct
CRCW12062K00FKEACVishay Dale65.617541-4181-1-ND0,09000 €Direct
CRG1206F2K0TE Connectivity Passive Product0CRG1206F2K0-ND0,00998 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00952 €47,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00952 €
Unit Price with VAT:0,01133 €